
The LT1271CQ#TR is a DC/DC controller from Analog Devices, packaged in a TO-263-6 surface mount package. It operates over a temperature range of 0 to 100°C. This device is not RoHS compliant and contains lead. It is available in quantities of 750 per reel, packaged in tape and reel format.
Sign in to ask questions about the Analog Devices LT1271CQ#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1271CQ#TR technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 4A |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1271CQ#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
