
Dual RS-232 driver/receiver IC with 2 drivers and 2 receivers. Features a 5V operating supply voltage and a 250Kbps data rate. Through-hole mounting in a DIP package, offering ESD protection and lead-free compliance. Operates within a 0°C to 70°C temperature range with a maximum supply current of 10mA.
Sign in to ask questions about the Analog Devices LT1280ACN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1280ACN#PBF technical specifications.
| Package/Case | DIP |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 3.3mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1280ACN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.