
The LT1280AISW#PBF is a dual receiver interface IC from Analog Devices, featuring a data rate of 250Kbps. It is packaged in a lead-free SOIC-14 package and is designed for surface mount applications. The IC has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has ESD protection. The LT1280AISW#PBF is suitable for use in a variety of applications, including those requiring high-speed data transfer.
Analog Devices LT1280AISW#PBF technical specifications.
| Package/Case | SOIC |
| Data Rate | 250Kbps |
| ESD Protection | Yes |
| Height | 2.34mm |
| Lead Free | Lead Free |
| Length | 11.76mm |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1280AISW#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
