
Programmable buck-boost DC/DC controller with 88% efficiency, operating at 185kHz. Features a 1.25A maximum output current and a 20V fixed output voltage. Input voltage range is 1.8V to 10V, with a maximum supply voltage of 10V. Packaged in an 8-pin DIP for through-hole mounting, this RoHS compliant component operates between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1300CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Efficiency | 88% |
| Frequency | 185kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 5.2V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 220mA |
| Output Type | Fixed |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Topology | Buck-Boost |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1300CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
