
The LT1302CS8-5 is a surface mount DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a fixed output type and a maximum output current of 600mA. The device is packaged in a SOIC package and is available in quantities of 100. The LT1302CS8-5 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1302CS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1302CS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 700mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1302CS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
