
The LT1302CS8-5#PBF is a 5V 2A boost DC/DC controller from Analog Devices. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Analog Devices LT1302CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1302CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1302CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
