
The LT1302CS8-5#TR is a surface mount DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a fixed output voltage of 5V. The device can supply up to 600mA of output current. It is available in a SOIC package, packaged in tape and reel quantities of 2500 units. The LT1302CS8-5#TR is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1302CS8-5#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1302CS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Input Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1302CS8-5#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
