
The LT1303CN8 is a DC/DC controller with an adjustable output voltage of 25V and an output current of 200mA. It has a maximum output power of 500mW and is packaged in a DIP-8 package with a lead-free status of non-compliant. The device operates over a temperature range of 0°C to 70°C and is available in a package quantity of 50 units. The LT1303CN8 is a through-hole mount device.
Sign in to ask questions about the Analog Devices LT1303CN8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1303CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 500mW |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1303CN8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
