
Adjustable positive boost DC/DC controller and regulator IC. Features 88% efficiency at 155kHz switching frequency, with a maximum output current of 1.25A and adjustable output voltage up to 25V. Operates with input voltages from 1.8V to 10V, supporting a maximum supply voltage of 10V. Packaged in an 8-pin DIP for through-hole mounting, this RoHS compliant component is designed for reliable power management.
Analog Devices LT1303CN8#PBF technical specifications.
| Package/Case | DIP |
| Efficiency | 88% |
| Frequency | 155kHz |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.24V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.8V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1303CN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
