
The LT1303CS8 is a surface mount DC/DC controller with an adjustable output voltage of 25V and a maximum output current of 200mA. It can deliver a maximum output power of 500mW and operates over a temperature range of 0°C to 70°C. The device is available in a 100-count rail/tube package with a SOIC case and is not RoHS compliant. It is not a synchronous rectifier and contains lead.
Analog Devices LT1303CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 500mW |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1303CS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
