
The LT1303CS8-5 is a DC/DC controller with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a 100-piece rail/tube packaging and has a package quantity of 100. The device is not RoHS compliant and contains lead. It is a surface mount device with a package type of SOP.
Sign in to ask questions about the Analog Devices LT1303CS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1303CS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1303CS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
