
The LT1303CS8-5#TRPBF is a DC/DC controller from Analog Devices with an efficiency of 88%. It operates at a fixed output voltage of 5V and can supply up to 200mA of current. The device is packaged in a SOIC package and is designed for surface mount applications. It can operate over a temperature range of 0°C to 70°C. The LT1303CS8-5#TRPBF is RoHS compliant and lead free.
Sign in to ask questions about the Analog Devices LT1303CS8-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1303CS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Lead Free | Lead Free |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1303CS8-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
