
Adjustable positive boost DC/DC controller IC, featuring 88% efficiency and a 750mA output current. Operates with input voltages from 1.8V to 10V, delivering an adjustable output voltage up to 25V. Designed for surface mount installation in an 8-pin SOIC package, this RoHS compliant component offers a maximum output current of 200mA. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1303CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1303CS8#PBF technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Voltage | 25V |
| Min Output Voltage | 1.24V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1303CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
