The LT1303IS8-5#TR is a DC/DC controller from Analog Devices, featuring a fixed output voltage of 5V and an output current of 200mA. It is packaged in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is available in quantities of 2500 per reel. The LT1303IS8-5#TR is a lead-free device, but it does contain lead.
Analog Devices LT1303IS8-5#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.