
The LT1304CS8-5 is a single-output SEPIC DC/DC controller from Analog Devices, featuring a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum input voltage of 8V and a minimum input voltage of 1.5V. The device is designed for surface mount applications and has a maximum output current of 800mA. The LT1304CS8-5 is not RoHS compliant and contains lead. It is available in a SOIC package.
Sign in to ask questions about the Analog Devices LT1304CS8-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1304CS8-5 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 8V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 800mA |
| Output Power | 500mW |
| Output Type | Fixed |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1304CS8-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
