
DC/DC controller and regulator IC featuring a fixed 5V output voltage and 1A maximum output current. This surface mount component operates with a 300kHz switching frequency, supporting a wide input voltage range from 1.5V to 8V. Designed with Boost and SEPIC topologies, it offers a single positive output and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1304CS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1304CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Frequency | 300kHz |
| Lead Free | Lead Free |
| Max Input Voltage | 8V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Voltage | 8V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1304CS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
