
The LT1304CS8#PBF is an adjustable boost regulator from Analog Devices. It operates over a temperature range of 0°C to 70°C and is packaged in a SOIC package. The device can supply up to 1A of output current and has a maximum output voltage of 25V. It is RoHS compliant and available in a package quantity of 100 units, packaged in cut tape.
Sign in to ask questions about the Analog Devices LT1304CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1304CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 8V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 200mA |
| Max Output Voltage | 25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1304CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
