
The LT1304CS8#TRPBF is a surface mount DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum output current of 200mA and an output voltage of 25V. The device is packaged in a SOIC package and is lead free. It is RoHS compliant and available in quantities of 2500 on tape and reel.
Sign in to ask questions about the Analog Devices LT1304CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1304CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 25V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1304CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
