
The LT1305CS8 is a single-output DC/DC controller with a fixed output voltage of 5V and a maximum output current of 400mA. It is available in a surface mount SOIC package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and is packaged in a rail or tube with 100 units per package. It is suitable for use in applications where a low-profile, high-current output is required.
Analog Devices LT1305CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Power | 500mW |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
