
Boost DC/DC controller IC featuring a fixed 5V output voltage and 400mA output current. Operates with input voltages from 1.8V to 10V, delivering a nominal 5V output. Surface mountable in an 8-pin SOIC package, this RoHS compliant component offers a maximum output current of 600mA. Designed for positive output configurations, it functions within an operating temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT1305CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1305CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 600mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1305CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
