
The LT1305CS8#TR is a 5V fixed output DC/DC controller from Analog Devices. It is available in a surface mount SOIC package and operates over a temperature range of -20°C to 70°C. The device has a maximum output current of 400mA and is not a synchronous rectifier. It is packaged in tape and reel quantities of 2500 units.
Sign in to ask questions about the Analog Devices LT1305CS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1305CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1305CS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
