
The LT1307BCMS8#TR is a single-output DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a fixed output voltage of 5V and a maximum output current of 100mA. The device is packaged in a lead-free MSOP package, with a quantity of 2500 units per reel. Note that this part is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1307BCMS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1307BCMS8#TR technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1307BCMS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
