
The LT1307BCS8#PBF is an adjustable boost regulator with a maximum output voltage of 30V and an output current of 100mA. It operates within a temperature range of -20°C to 70°C. The device is packaged in a SOIC package with dimensions of 1.498mm height, 5mm length, and 3.988mm width. The LT1307BCS8#PBF is compliant with RoHS standards and is available in a cut tape packaging format.
Sign in to ask questions about the Analog Devices LT1307BCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1307BCS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 75mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Type | Adjustable, Fixed |
| Output Voltage | 30V |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1307BCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
