
The LT1307BIS8 is a 5V fixed output DC/DC controller from Analog Devices, available in a SOIC package. It operates within a temperature range of -40°C to 85°C. The device is not RoHS compliant and contains lead, making it non-lead-free. It has a single output current of 100mA and is packaged in quantities of 100 in rail/Tube packaging.
Sign in to ask questions about the Analog Devices LT1307BIS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1307BIS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1307BIS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
