
The LT1307CMS8#PBF is a single output DC/DC controller from Analog Devices. It operates within a temperature range of -40°C to 85°C and is packaged in MSOP. This lead-free device is RoHS compliant and available in quantities of 50 per rail/Tube packaging. The output voltage is fixed at 5V with a maximum output current of 100mA.
Sign in to ask questions about the Analog Devices LT1307CMS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1307CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1307CMS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
