
The LT1307CS8 is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and an output current of 100mA. It is available in a SOIC package and is suitable for operating temperatures between -40°C and 85°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a package quantity of 100 and is packaged in a rail/Tube format.
Sign in to ask questions about the Analog Devices LT1307CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1307CS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1307CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
