
The LT1307CS8#PBF is a boost DC/DC controller from Analog Devices, featuring a single output with a fixed output voltage of 5V and an adjustable output voltage option. It operates within a temperature range of -40°C to 70°C and is packaged in a lead-free SOIC package. The device is RoHS compliant and has a maximum output current of 500mA and a maximum output voltage of 28V.
Sign in to ask questions about the Analog Devices LT1307CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1307CS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 28V |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1307CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
