
The LT1308ACS8 is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and a maximum output current of 1A. It is available in a SOIC-8 package and operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it non-compliant with certain environmental regulations.
Sign in to ask questions about the Analog Devices LT1308ACS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1308ACS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Input Voltage | 920mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1308ACS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
