
Adjustable 2A boost/SEPIC DC/DC controller IC, featuring a single fixed 5V output and 1A output current. This semiconductor component is housed in an 8-pin SOIC package, supplied on tape and reel for automated assembly. Operating within a temperature range of 0°C to 70°C, this RoHS compliant and lead-free integrated circuit is designed for power management applications.
Sign in to ask questions about the Analog Devices LT1308ACS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1308ACS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308ACS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
