
The LT1308AIS8 is a fixed output DC/DC controller from Analog Devices. It features a single output voltage of 5V and a maximum output current of 1A. The device is packaged in a SOIC package and operates over a temperature range of -40°C to 85°C. The LT1308AIS8 is not RoHS compliant and contains lead.
Sign in to ask questions about the Analog Devices LT1308AIS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1308AIS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1308AIS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
