
Boost DC-DC controller and regulator, featuring a 1V to 10V input range and a fixed 5V output voltage. This single-output device supports a maximum output current of 1A and a maximum output voltage of 34V. Designed for surface mount applications, it is housed in an 8-pin SOIC package. Operating temperature range spans from -40°C to 85°C, and the component is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1308AIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1308AIS8#PBF technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 10V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308AIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
