
The LT1308AIS8#TR is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and a maximum output current of 1A. It operates over a temperature range of -40°C to 85°C and is available in a SOIC package. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Sign in to ask questions about the Analog Devices LT1308AIS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1308AIS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Min Input Voltage | 920mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1308AIS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
