
Adjustable 2A boost/SEPIC DC/DC controller IC, featuring a fixed 5V output voltage and 1A output current. This integrated circuit operates within a -40°C to 85°C temperature range and is housed in a compact 8-pin SOIC package with dimensions of 4.8mm length, 3.99mm width, and 1.35mm height. Designed for efficient power management, it offers a single output and is supplied on tape and reel for automated assembly. This RoHS compliant component is lead-free and does not incorporate a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT1308AIS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1308AIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Height | 1.35mm |
| Lead Free | Lead Free |
| Length | 4.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308AIS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
