
Adjustable 1A boost DC/DC controller IC, featuring a 1V to 10V input voltage range and capable of delivering up to 34V output voltage. This SOIC-packaged component operates with a maximum output current of 1A and a 2A switch current, utilizing a boost topology. It offers a single adjustable output and operates within a 0°C to 70°C temperature range.
Sign in to ask questions about the Analog Devices LT1308BCS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1308BCS8#PBF technical specifications.
| Package/Case | SOIC |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 10V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 34V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 34V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308BCS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
