
Conv DC-DC Single Step Up 0.92V to 10V 8-Pin SOIC N T/R
Analog Devices LT1308BCS8#TR technical specifications.
| Package/Case | SOIC N |
| Min Input Voltage | 920mV |
| Number of Outputs | 1 |
| Output Current | 4.5A |
| Output Voltage | 34V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
