
Adjustable 2A boost/SEPIC DC/DC controller IC in an 8-pin SOIC package. Features a minimum input voltage of 920mV and a maximum output current of 1A. Operates within a temperature range of 0°C to 70°C, offering fixed and adjustable output voltage capabilities. This RoHS compliant component is supplied on tape and reel for automated assembly.
Sign in to ask questions about the Analog Devices LT1308BCS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1308BCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 920mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308BCS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
