
The LT1308CS8#PBF is a DC/DC controller with a fixed output voltage of 5V and a maximum output current of 1A. It is available in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The device is compliant with RoHS standards and is packaged in cut tape quantities of 100. It is a boost topology device with a maximum input voltage of 10V and a maximum output voltage of 34V.
Sign in to ask questions about the Analog Devices LT1308CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1308CS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 34V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
