
The LT1308CS8#TRPBF is a 5V fixed output DC/DC controller from Analog Devices. It operates between 0°C and 70°C. The device is available in a SOIC package, suitable for surface mount applications. It is RoHS compliant and available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LT1308CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1308CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1308CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
