
Adjustable positive boost DC/DC controller IC, capable of 1.5A output current and up to 35V output voltage. Operates with input voltages from 2.8V to 18V, featuring a high 4.5MHz switching frequency. Packaged in a 10-MSOP surface-mount configuration, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1310EMSE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1310EMSE#PBF technical specifications.
| Package/Case | MSOP |
| Frequency | 4.5MHz |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 35V |
| Min Output Voltage | 2.8V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1310EMSE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
