
The LT1310EMSE#TRPBF is a single output DC/DC controller with an adjustable output voltage of 35V and an output current of 1.5A. It is available in a lead-free MSOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications. The LT1310EMSE#TRPBF is a member of the DC/DC Controllers & Regulators category of power management ICs.
Sign in to ask questions about the Analog Devices LT1310EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1310EMSE#TRPBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1310EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
