The LT1316CS8#TR is a single-output DC/DC controller from Analog Devices, featuring an adjustable output voltage of 30V and a maximum output current of 500mA. It is packaged in a SOIC package and has a maximum operating temperature of 70°C. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LT1316CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.