
The LT1316CS8#TRPBF is a 30V 500mA adjustable DC/DC controller from Analog Devices. It is available in a lead-free SOIC package and operates over a temperature range of 0°C to 70°C. This device is RoHS compliant and suitable for use in a variety of applications. The LT1316CS8#TRPBF is a single output device with no synchronous rectifier.
Sign in to ask questions about the Analog Devices LT1316CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1316CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1316CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
