
The LT1316IS8 is a single-output DC/DC controller from Analog Devices, packaged in a 0.150 inch plastic SOP-8. It operates over a temperature range of -40°C to 85°C and is not RoHS compliant. The device features an adjustable output voltage of up to 30V and an output current of 500mA. It is available in quantities of 100, packaged in rail or tube formats.
Sign in to ask questions about the Analog Devices LT1316IS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1316IS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1316IS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
