
The LT1317BCS8 is an adjustable boost/SEPIC DC/DC controller from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a maximum input voltage of 12V and minimum input voltage of 1.5V. The device features a maximum output voltage of 30V and a minimum output voltage of 1.24V, with an output current of 710mA. The LT1317BCS8 is available in a SOIC package and is not RoHS compliant.
Sign in to ask questions about the Analog Devices LT1317BCS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1317BCS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 710mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1317BCS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
