
The LT1317BCS8#TRPBF is a 30V adjustable DC/DC controller from Analog Devices. It features a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. This device is RoHS compliant and available in a lead-free package. The LT1317BCS8#TRPBF has a single output with a maximum current of 500mA. It is packaged in a SOIC package and available in quantities of 2500. The device is suitable for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Analog Devices LT1317BCS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1317BCS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1317BCS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
