
The LT1317BIS8 is a single-output DC/DC controller with an adjustable output voltage of 30V and a maximum output current of 500mA. It is available in a 100-piece SOIC package and is packaged in a rail/Tube configuration. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant due to the presence of lead. It does not utilize a synchronous rectifier.
Sign in to ask questions about the Analog Devices LT1317BIS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1317BIS8 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1317BIS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
