
IC REG BST SEPIC ADJ 0.71A 8SOIC
Sign in to ask questions about the Analog Devices LT1317BIS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1317BIS8#PBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 12V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 30V |
| Min Output Voltage | 1.24V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 710mA |
| Output Type | Adjustable |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1317BIS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
