
The LT1317BIS8#TRPBF is a single-output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and features an adjustable output voltage of 30V. The device is available in a lead-free SOIC package, suitable for tape and reel packaging. It can supply up to 500mA of output current. The LT1317BIS8#TRPBF is RoHS compliant and suitable for use in lead-free applications.
Sign in to ask questions about the Analog Devices LT1317BIS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1317BIS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1317BIS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
