The LT1317CS8#TR is a single-output DC/DC controller from Analog Devices with an adjustable output voltage of 30V and a maximum output current of 500mA. It is packaged in a SOIC package and is available in quantities of 2500 per reel. The device operates over a temperature range of 0°C to 70°C. It is not RoHS compliant and contains lead. The LT1317CS8#TR is a non-synchronous rectifier DC/DC controller.
Analog Devices LT1317CS8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.