
The LT1317CS8#TRPBF is a single-output DC/DC controller from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features an adjustable output voltage of 30V and an output current of 500mA. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is available in quantities of 2500 per reel and is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Analog Devices LT1317CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1317CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 30V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1317CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
